395-024-555-507

Heilind Number:EDA395-024-555-507
Manufacturer:EDAC
Manufacturer Number:395-024-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-507

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 24 positions with a dual-row layout, ensuring secure and efficient communication between boards. The connectors are crafted with precision, using copper alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. With a pitch of .1 inch and row spacing of .2 inches, it offers seamless integration onto your PCB layout. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.