395-024-555-512

Heilind Number:EDA395-024-555-512
Manufacturer:EDAC
Manufacturer Number:395-024-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it effortlessly integrates into any setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With twenty-four positions spread across two rows, it offers ample space for seamless connections. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for both indoor and outdoor use. Designed for straight mounting orientation, they guarantee easy installation on PCBs. Elevate your electronic projects with this essential connector.