395-024-555-558

Heilind Number:EDA395-024-555-558
Manufacturer:EDAC
Manufacturer Number:395-024-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-558

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 24 positions, it offers ample room for secure and efficient data transmission. The black color and straight mount orientation ensure a sleek and professional appearance. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Perfect for a wide range of applications in the electronics industry, this connector is a must-have component for your next project.