395-024-555-588

Heilind Number:EDA395-024-555-588
Manufacturer:EDAC
Manufacturer Number:395-024-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. The black color and straight mount orientation make it easy to identify and install. With 24 positions and a pitch of .1 inches, it offers ample space for efficient signal transmission. Crafted with copper alloy contacts and rated for an impressive 3A amperage, it guarantees optimal conductivity. Whether you're working on a personal project or a professional endeavor, this connector is a must-have for achieving seamless board-to-board connections.