395-024-555-802

Heilind Number:EDA395-024-555-802
Manufacturer:EDAC
Manufacturer Number:395-024-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With two rows of 24 positions each, this connector facilitates efficient data transmission. The copper alloy contact material guarantees a secure and stable connection, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Designed for straight orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for a variety of applications, this connector is a vital component for any PCB assembly. Elevate your connectivity solutions with this essential product.