395-024-555-858

Heilind Number:EDA395-024-555-858
Manufacturer:EDAC
Manufacturer Number:395-024-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-555-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, providing reliable insulation for optimal performance. Featuring two rows of 24 copper alloy contacts, it ensures secure and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Whether for industrial or commercial applications, this straight-mount connector is the perfect solution for maintaining connectivity on your PCBs. Elevate your electronic systems with this essential component.