395-024-556-203

Heilind Number:EDA395-024-556-203
Manufacturer:EDAC
Manufacturer Number:395-024-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-203

Detailed Description

Enhance your PCB connectivity with our 24-position Card Edge Connector, designed for seamless board-to-board assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in any application. With a compact pitch of .1 inches and double-row configuration, it offers high-density connectivity while maintaining secure contact. The straight mount orientation and row spacing of .2 inches make installation effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in harsh environments. Upgrade your electronics with this essential component, perfect for a wide range of industrial and commercial applications.