395-024-556-208

Heilind Number:EDA395-024-556-208
Manufacturer:EDAC
Manufacturer Number:395-024-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board connector. Designed for efficiency and durability, it features 24 positions in a dual-row configuration, allowing for seamless data transmission. The housing, made of UL 94V-0 thermoplastic polyester, ensures robustness and safety in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.