395-024-556-258

Heilind Number:EDA395-024-556-258
Manufacturer:EDAC
Manufacturer Number:395-024-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-258

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With two rows of copper alloy contacts offering a total of 24 positions, it allows for efficient data transfer. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability even in challenging environments. Elevate your connectivity solutions with this essential component.