395-024-556-503

Heilind Number:EDA395-024-556-503
Manufacturer:EDAC
Manufacturer Number:395-024-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-503

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 24 positions spread across 2 rows, ensuring efficient power delivery with an amperage of 3A. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal performance and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.