395-024-556-504

Heilind Number:EDA395-024-556-504
Manufacturer:EDAC
Manufacturer Number:395-024-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-504

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance in any application. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers 24 positions for seamless board-to-board connections. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees exceptional functionality even in harsh environments. Elevate your electronic projects with this essential connector.