395-024-556-508

Heilind Number:EDA395-024-556-508
Manufacturer:EDAC
Manufacturer Number:395-024-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-508

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The Copper Alloy contact material and 24 positions provide efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for seamless integration on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and stability for your projects. Upgrade your connectivity solutions with this essential component.