395-024-556-588

Heilind Number:EDA395-024-556-588
Manufacturer:EDAC
Manufacturer Number:395-024-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimum functionality, it features 24 positions with a compact .1-inch pitch, ensuring seamless integration on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. With a straight mount orientation and dual rows for efficient signal transmission, this connector is ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it offers exceptional performance and longevity. Upgrade your electronic setup with this essential component for a seamless and reliable connection.