395-024-556-802

Heilind Number:EDA395-024-556-802
Manufacturer:EDAC
Manufacturer Number:395-024-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-802

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board-to-Board Card Edge Connector. Designed with precision, it features 24 positions spread across two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide array of applications. Upgrade your system with this black connector for optimal performance.