395-024-556-803

Heilind Number:EDA395-024-556-803
Manufacturer:EDAC
Manufacturer Number:395-024-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions across two rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robust and reliable performance. The black housing color adds a sleek touch to your setup, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is effortless. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB connections with this essential component.