395-024-556-804

Heilind Number:EDA395-024-556-804
Manufacturer:EDAC
Manufacturer Number:395-024-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-804

Detailed Description

Enhance your PCB connections with this black Board To Board PCB Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliable performance in various applications. Featuring two rows and a total of 24 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy and precise installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Its straight mount orientation further enhances versatility, making it a valuable component for high-quality electronic assemblies. Elevate your PCB designs with this essential connector.