395-024-556-808

Heilind Number:EDA395-024-556-808
Manufacturer:EDAC
Manufacturer Number:395-024-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 24-position Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With a compact pitch of .1 inches and straight mount orientation, it offers easy integration onto PCBs. Operating smoothly in extreme temperatures ranging from -40 to 105°C, it ensures consistent performance in various environments. Upgrade your systems with this essential component for seamless data transfer and power distribution.