395-024-556-812

Heilind Number:EDA395-024-556-812
Manufacturer:EDAC
Manufacturer Number:395-024-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various applications. With two rows of 24 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless data transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Perfect for demanding electronic setups, this connector is a must-have for your connectivity solutions.