395-024-556-858

Heilind Number:EDA395-024-556-858
Manufacturer:EDAC
Manufacturer Number:395-024-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-556-858

Detailed Description

Enhance your circuit connectivity with our Board-to-Board PCB Connector, a crucial component for seamless electronic communication. Featuring 24 positions across 2 rows, this connector ensures efficient data transmission in your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating for your PCBs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this high-performance connector, ideal for various applications in the electronics industry.