395-024-558-101

Heilind Number:EDA395-024-558-101
Manufacturer:EDAC
Manufacturer Number:395-024-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-101

Detailed Description

Enhance your electronic connections with our high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 24 positions with a compact .1-inch pitch, ensuring efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance, even in harsh environments, while the copper alloy contact material provides optimal conductivity. Its right-angle mount orientation offers flexibility in installation, making it ideal for various applications. With an operating temperature range of -40 to 105°C, this connector is suitable for both standard and challenging operating conditions. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.