395-024-558-102

Heilind Number:EDA395-024-558-102
Manufacturer:EDAC
Manufacturer Number:395-024-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-102

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring 24 positions in a single row, it ensures seamless data transfer within your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contact material, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Its right-angle mount orientation allows for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.