395-024-558-103

Heilind Number:EDA395-024-558-103
Manufacturer:EDAC
Manufacturer Number:395-024-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-103

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Featuring a sleek black design, it offers 24 positions with precise contact points made of durable copper alloy. The UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and right-angle mount orientation, it provides seamless integration for optimal signal transmission. Ideal for various applications, this connector guarantees efficient board-to-board connectivity with its single-row configuration and .2 in row spacing. Upgrade your PCB setup with this essential component for seamless and reliable electronic connections.