395-024-558-104

Heilind Number:EDA395-024-558-104
Manufacturer:EDAC
Manufacturer Number:395-024-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 24-position Card Edge Connector. Designed for seamless PCB integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide range of environments, from -40 to 105°C. Crafted with precision, the connector features copper alloy contacts for optimal conductivity, accommodating up to 3A of current. With a compact pitch of .1 inches and right-angle mount orientation, it offers efficient space utilization on your circuit board. Trust in its robust construction and industry-standard compliance for seamless data transfer and power distribution in your applications. Elevate your connectivity solutions with this essential component.