395-024-558-108

Heilind Number:EDA395-024-558-108
Manufacturer:EDAC
Manufacturer Number:395-024-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures durability and safety. The connector features 24 copper alloy contact positions with a pitch of .1 inches, offering reliable power transmission at an amperage of 3A. Its right-angle mount orientation and compact single-row design make it ideal for space-saving applications. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments, ensuring optimal performance. Upgrade your connectivity solutions with this versatile and efficient connector.