395-024-558-158

Heilind Number:EDA395-024-558-158
Manufacturer:EDAC
Manufacturer Number:395-024-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-158

Detailed Description

Efficiently connect devices on your PCB with this high-performance 24-position board-to-board connector. Designed for seamless integration, it boasts a sleek black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inches and right-angle mount orientation, it offers flexible installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its quality and precision for seamless, long-lasting connectivity.