395-024-558-203

Heilind Number:EDA395-024-558-203
Manufacturer:EDAC
Manufacturer Number:395-024-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-203

Detailed Description

Enhance your electronic connections with this high-performance Black Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows and 24 positions, it offers ample space for multiple connections. The Copper Alloy contact material guarantees efficient conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Its Right Angle mount orientation allows for easy installation, catering to various design requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your connectivity needs. Elevate your PCB assembly with this essential component.