395-024-558-207

Heilind Number:EDA395-024-558-207
Manufacturer:EDAC
Manufacturer Number:395-024-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The 24-position layout, with a pitch of .1 inches and row spacing of .2 inches, guarantees seamless integration into your circuit design. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Upgrade your electronic assemblies with this essential connector for seamless and efficient performance.