395-024-558-208

Heilind Number:EDA395-024-558-208
Manufacturer:EDAC
Manufacturer Number:395-024-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-208

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for optimal functionality, it features 24 positions across 2 rows, ensuring seamless data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.