395-024-558-212

Heilind Number:EDA395-024-558-212
Manufacturer:EDAC
Manufacturer Number:395-024-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With two rows and twenty-four positions, it offers ample opportunities for seamless circuit integration. The copper alloy contact material guarantees reliable performance, while the right-angle mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in electronics and technology. Upgrade your systems with this essential component for efficient and secure connectivity.