395-024-558-258

Heilind Number:EDA395-024-558-258
Manufacturer:EDAC
Manufacturer Number:395-024-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 24 positions arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. The durable housing is constructed from UL 94V-0 thermoplastic polyester, ensuring safety and reliability. Copper alloy contacts provide efficient power transfer, while the right-angle mount orientation allows for convenient installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your PCB assembly projects.