395-024-558-278

Heilind Number:EDA395-024-558-278
Manufacturer:EDAC
Manufacturer Number:395-024-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-278

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inch and two rows of 24 positions, it offers seamless integration for your PCB assemblies. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for secure and robust card edge connections in your projects.