395-024-558-288

Heilind Number:EDA395-024-558-288
Manufacturer:EDAC
Manufacturer Number:395-024-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-288

Detailed Description

Enhance your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 24 positions, allowing for optimal data transfer. The housing material, composed of UL 94V-0 rated Thermoplastic Polyester, ensures durability and safety. With a black finish and a right angle mount orientation, it offers versatility in installation. Crafted with copper alloy contacts, it guarantees reliable performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.