395-024-558-402

Heilind Number:EDA395-024-558-402
Manufacturer:EDAC
Manufacturer Number:395-024-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-402

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions in a single row, ensuring optimal performance in your electronic assemblies. The black UL 94V-0 Thermoplastic Polyester housing offers durability and reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Its right angle mount orientation allows for flexible installation options, catering to various design requirements. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for demanding industrial applications. Upgrade your connectivity solutions with this high-quality connector, perfect for PCB assemblies.