395-024-558-404

Heilind Number:EDA395-024-558-404
Manufacturer:EDAC
Manufacturer Number:395-024-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance right angle board-to-board connector. Designed for precision and durability, it features 24 positions and a compact pitch of .1 inches, perfect for ensuring seamless data transfer in tight spaces. The housing is crafted from UL 94V-0 thermoplastic polyester for optimal safety and reliability, even in challenging environments. With copper alloy contacts, you can count on efficient and stable connections, while the operating temperature range of -40 to 105°C guarantees consistent performance. Whether for industrial applications or DIY projects, this black connector is a versatile and essential component for your electronic setup. Upgrade your connectivity solutions today with this top-of-the-line board-to-board connector.