395-024-558-412

Heilind Number:EDA395-024-558-412
Manufacturer:EDAC
Manufacturer Number:395-024-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions in a single row, ensuring optimal signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it offers superior conductivity and stability. Its right-angle mount orientation allows for efficient board-to-board connections, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.