395-024-558-458

Heilind Number:EDA395-024-558-458
Manufacturer:EDAC
Manufacturer Number:395-024-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 24 positions with a 0.1-inch pitch and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation offers versatile installation options. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing optimal performance even in challenging environments. Upgrade your electronic systems with this essential component for seamless data transmission.