395-024-558-488

Heilind Number:EDA395-024-558-488
Manufacturer:EDAC
Manufacturer Number:395-024-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-488

Detailed Description

Enhance connectivity within your electronic devices with our 24-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation for convenient installation. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in a wide range of operating environments, withstanding temperatures from -40 to 105 °C. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Ideal for various applications, this connector is a crucial component for maintaining seamless internal connections in your electronic devices.