395-024-558-502

Heilind Number:EDA395-024-558-502
Manufacturer:EDAC
Manufacturer Number:395-024-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Designed for optimal power distribution, it boasts a 3A amperage rating and features durable UL 94V-0 thermoplastic polyester housing for reliable insulation. With two rows of copper alloy contacts spaced at .1 inches, it offers secure and efficient signal transmission across 24 positions. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.