395-024-558-508

Heilind Number:EDA395-024-558-508
Manufacturer:EDAC
Manufacturer Number:395-024-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-508

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it provides reliable power transmission with 24 positions available. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your PCB connections with this essential component.