395-024-558-512

Heilind Number:EDA395-024-558-512
Manufacturer:EDAC
Manufacturer Number:395-024-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-512

Detailed Description

Enhance your electronic connections with this high-performing Board-to-Board PCB Connector. Designed for seamless integration on your circuit board, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With 24 positions spread across two rows, each contact is made of reliable Copper Alloy, ensuring efficient power transfer. The 0.1-inch pitch and 0.2-inch row spacing offer precision in assembly, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.