395-024-558-558

Heilind Number:EDA395-024-558-558
Manufacturer:EDAC
Manufacturer Number:395-024-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-558

Detailed Description

Enhance your PCB connectivity with our 24-position right-angle board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring optimal performance even in challenging environments. Crafted with precision, it boasts a copper alloy contact material and a pitch of .1 inches for reliable data transmission. With two rows and a row spacing of .2 inches, it offers efficient space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications.