395-024-558-602

Heilind Number:EDA395-024-558-602
Manufacturer:EDAC
Manufacturer Number:395-024-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With 24 positions and a 0.1-inch pitch, it offers ample connectivity options while maintaining efficient signal transmission. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse environments. Elevate your electronics with this essential component.