395-024-558-608

Heilind Number:EDA395-024-558-608
Manufacturer:EDAC
Manufacturer Number:395-024-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Designed for optimal functionality, it features 24 positions in a single row layout, ensuring seamless integration with your electronic components. The contact material, made of durable copper alloy, guarantees reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing material offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its right-angle mount orientation is perfect for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.