395-024-558-612

Heilind Number:EDA395-024-558-612
Manufacturer:EDAC
Manufacturer Number:395-024-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-612

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 24 positions, offering reliable and efficient performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting connectivity. The right angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing accommodate precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your electronic projects with this essential component.