395-024-558-658

Heilind Number:EDA395-024-558-658
Manufacturer:EDAC
Manufacturer Number:395-024-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features 24 positions and a single row configuration, ensuring seamless integration onto your PCB. The right-angle mount orientation offers versatile placement options, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector facilitates efficient power transfer at a maximum amperage of 3A. Its operating temperature range of -40 to 105°C further enhances its suitability for a wide range of applications. Trust in this connector for robust and secure connections in your electronic assemblies.