395-024-558-678

Heilind Number:EDA395-024-558-678
Manufacturer:EDAC
Manufacturer Number:395-024-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-678

Detailed Description

Enhance connectivity within your electronics with this 24-position right-angle board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, guaranteeing efficient signal transmission. Upgrade your connectivity solutions with this essential component.