395-024-558-688

Heilind Number:EDA395-024-558-688
Manufacturer:EDAC
Manufacturer Number:395-024-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring 24 positions in a single row, this connector offers ample room for your connections. Its right-angle mount orientation allows for flexible PCB layouts, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this efficient and dependable connector.