395-024-558-802

Heilind Number:EDA395-024-558-802
Manufacturer:EDAC
Manufacturer Number:395-024-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-802

Detailed Description

Enhance your PCB connectivity with this sleek and efficient 24-position board-to-board connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any electronic setup. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector guarantees seamless signal transmission. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions. Upgrade your connectivity solutions with this high-performance connector, an essential component for any electronic project.