395-024-558-803

Heilind Number:EDA395-024-558-803
Manufacturer:EDAC
Manufacturer Number:395-024-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-803

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a compact, dual-row layout with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation allows for versatile installation, perfect for space-constrained applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. Operating temperature range of -40 to 105°C guarantees stability under varying conditions. Upgrade your PCB setups with this essential component for efficient and secure connectivity.