395-024-558-807

Heilind Number:EDA395-024-558-807
Manufacturer:EDAC
Manufacturer Number:395-024-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers 24 positions with a dual-row layout for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on your circuit board. Its right-angle mount orientation allows for space-efficient installation, perfect for compact electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity solutions with this premium connector.